
STM6717SVWY6F | |
|---|---|
DigiKey Part Number | 497-5181-2-ND - Tape & Reel (TR) 497-5181-1-ND - Cut Tape (CT) 497-5181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6717SVWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717SVWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.575V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.26000 | $12.60 |
| 25 | $1.14600 | $28.65 |
| 100 | $1.01990 | $101.99 |
| 250 | $0.95988 | $239.97 |
| 500 | $0.92370 | $461.85 |
| 1,000 | $0.89390 | $893.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85710 | $2,571.30 |

