
STM6524AHARDL6F | |
|---|---|
DigiKey Part Number | 497-12093-2-ND - Tape & Reel (TR) 497-12093-1-ND - Cut Tape (CT) 497-12093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524AHARDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524AHARDL6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.02200 | $10.22 |
| 25 | $0.92640 | $23.16 |
| 100 | $0.82150 | $82.15 |
| 250 | $0.77148 | $192.87 |
| 500 | $0.74130 | $370.65 |
| 1,000 | $0.71648 | $716.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68582 | $2,057.46 |
| 6,000 | $0.67081 | $4,024.86 |
| 9,000 | $0.66330 | $5,969.70 |
| 15,000 | $0.65497 | $9,824.55 |

