


STM32F302RET6TR | |
|---|---|
DigiKey Part Number | 497-STM32F302RET6TR-ND - Tape & Reel (TR) 497-STM32F302RET6CT-ND - Cut Tape (CT) 497-STM32F302RET6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F302RET6TR |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302RET6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.16800 | $71.68 |
| 25 | $6.65680 | $166.42 |
| 100 | $6.09480 | $609.48 |
| 250 | $5.82700 | $1,456.75 |
| 500 | $5.66554 | $2,832.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.53270 | $5,532.70 |



















