


STM320518-EVAL | |
|---|---|
DigiKey Part Number | 497-12890-ND |
Manufacturer | |
Manufacturer Product Number | STM320518-EVAL |
Description | STM32F051R8 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F051R8 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | STM32F051R8 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

