
STM1061N17WX6F | |
|---|---|
DigiKey Part Number | 497-4950-2-ND - Tape & Reel (TR) 497-4950-1-ND - Cut Tape (CT) 497-4950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N17WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N17WX6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 1.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58300 | $5.83 |
| 25 | $0.52440 | $13.11 |
| 100 | $0.45980 | $45.98 |
| 250 | $0.42908 | $107.27 |
| 500 | $0.41052 | $205.26 |
| 1,000 | $0.39527 | $395.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37642 | $1,129.26 |
| 6,000 | $0.36719 | $2,203.14 |
| 9,000 | $0.36257 | $3,263.13 |
| 15,000 | $0.35746 | $5,361.90 |
| 21,000 | $0.35446 | $7,443.66 |

