LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLD41PUR

DigiKey Part Number
497-13228-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLD41PUR
Description
IC LED DRVR RGLTR PWM 120MA 8QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 8-QFN (3x3)
EDA/CAD Models
STLD41PUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
21V
Voltage - Output
38V
Current - Output / Channel
120mA
Frequency
1.4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.