
STH410N4F7-2AG | |
|---|---|
DigiKey Part Number | 497-16421-2-ND - Tape & Reel (TR) 497-16421-1-ND - Cut Tape (CT) 497-16421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH410N4F7-2AG |
Description | MOSFET N-CH 40V 200A H2PAK-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 365W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH410N4F7-2AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.66500 | $46.65 |
| 100 | $3.45780 | $345.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.82500 | $2,825.00 |

