STGW45NC60VD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 105
Unit Price: $5.27000
Datasheet

Similar


onsemi
In Stock: 1,244
Unit Price: $5.65000
Datasheet

Similar


Infineon Technologies
In Stock: 186
Unit Price: $5.04000
Datasheet

Similar


Infineon Technologies
In Stock: 503
Unit Price: $8.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 180
Unit Price: $3.76000
Datasheet
IGBT 600 V 90 A 270 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW45NC60VD

DigiKey Part Number
497-9063-5-ND
Manufacturer
Manufacturer Product Number
STGW45NC60VD
Description
IGBT 600V 90A 270W TO247
Customer Reference
Detailed Description
IGBT 600 V 90 A 270 W Through Hole TO-247 Long Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Power - Max
270 W
Switching Energy
333µJ (on), 537µJ (off)
Input Type
Standard
Gate Charge
126 nC
Td (on/off) @ 25°C
33ns/178ns
Test Condition
390V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
45 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes