Direct
Similar
Similar
Similar
Similar

STGW45HF60WDI | |
|---|---|
DigiKey Part Number | 497-10402-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW45HF60WDI |
Description | IGBT 600V 70A 250W TO247 |
Customer Reference | |
Detailed Description | IGBT 600 V 70 A 250 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGW45HF60WDI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A | |
Power - Max | 250 W | |
Switching Energy | 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | -/145ns | |
Test Condition | 400V, 30A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |






