


STGIB10CH60TS-X | |
|---|---|
DigiKey Part Number | 497-STGIB10CH60TS-X-ND |
Manufacturer | |
Manufacturer Product Number | STGIB10CH60TS-X |
Description | IGBT IPM 600V 15A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 26-PowerDIP Module (1.154", 29.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB10CH60TS-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.154", 29.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 10 | $13.16800 | $131.68 |
| 156 | $11.38814 | $1,776.55 |
| 624 | $10.32048 | $6,439.98 |

