IGBT 600 V 18 A 62.5 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD10HF60KD

DigiKey Part Number
497-15309-2-ND - Tape & Reel (TR)
497-15309-1-ND - Cut Tape (CT)
497-15309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD10HF60KD
Description
IGBT 600V 10A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 18 A 62.5 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD10HF60KD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
18 A
Current - Collector Pulsed (Icm)
30 A
Vce(on) (Max) @ Vge, Ic
2.75V @ 15V, 5A
Power - Max
62.5 W
Switching Energy
45µJ (on), 105µJ (off)
Input Type
Standard
Gate Charge
23 nC
Td (on/off) @ 25°C
9.5ns/87ns
Test Condition
400V, 5A, 10Ohm, 15V
Reverse Recovery Time (trr)
50 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.49200$14.92
100$1.01640$101.64
500$0.81268$406.34
1,000$0.79086$790.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.67633$1,690.83
5,000$0.64612$3,230.60
Manufacturers Standard Package