
STEVAL-MKI106V1 | |
|---|---|
DigiKey Part Number | 497-13321-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI106V1 |
Description | DIL24 ADAPTER BOARD LSM303DLHC |
Customer Reference | |
Detailed Description | LSM303DLHC Accelerometer, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Magnetometer | |
Utilized IC / Part | LSM303DLHC | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±1.3/±1.9/±2.5/±4/±4.7/±5.6/±8.1)gauss | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |

