N-Channel 25 V 48A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 48A (Tc) 60W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD70N2LH5

DigiKey Part Number
497-10094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD70N2LH5
Description
MOSFET N-CH 25V 48A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 48A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 5 V
Vgs (Max)
±22V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.