STD3NK60ZD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,150
Unit Price: $1.86000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,775
Unit Price: $1.26000
Datasheet

Similar


Infineon Technologies
In Stock: 285
Unit Price: $1.63000
Datasheet
N-Channel 600 V 2.4A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3NK60ZD

DigiKey Part Number
497-10093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD3NK60ZD
Description
MOSFET N-CH 600V 2.4A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 2.4A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
311 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes