
STD35NF06LT4 | |
|---|---|
DigiKey Part Number | 497-7965-2-ND - Tape & Reel (TR) 497-7965-1-ND - Cut Tape (CT) 497-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD35NF06LT4 |
Description | MOSFET N-CH 60V 35A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD35NF06LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.30100 | $13.01 |
| 100 | $0.87970 | $87.97 |
| 500 | $0.69926 | $349.63 |
| 1,000 | $0.65943 | $659.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57840 | $1,446.00 |
| 5,000 | $0.53959 | $2,697.95 |
| 7,500 | $0.53875 | $4,040.62 |




