
STD13003T4 | |
|---|---|
DigiKey Part Number | 497-12551-2-ND - Tape & Reel (TR) 497-12551-1-ND - Cut Tape (CT) 497-12551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13003T4 |
Description | TRANS NPN 400V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13003T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 500mA, 1.5A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 1A, 2V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.76400 | $7.64 |
| 100 | $0.50310 | $50.31 |
| 500 | $0.39096 | $195.48 |
| 1,000 | $0.35484 | $354.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31573 | $789.33 |
| 5,000 | $0.29155 | $1,457.75 |
| 7,500 | $0.27924 | $2,094.30 |
| 12,500 | $0.26541 | $3,317.62 |
| 17,500 | $0.26387 | $4,617.72 |

