- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz -162dBm 12Mbps PCB, Surface Mount 99-TFBGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8090F4GB

DigiKey Part Number
STA8090F4GB-ND
Manufacturer
Manufacturer Product Number
STA8090F4GB
Description
FULLY INTEGRATED GPS/GALILEO/GLO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz -162dBm 12Mbps PCB, Surface Mount 99-TFBGA (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STA8090F4GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Frequency
4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz
Sensitivity
-162dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS Receiver
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
256kB SRAM, 512kB ROM
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.08V ~ 1.32V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
99-TFBGA
Supplier Device Package
99-TFBGA (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,184$5.81732$12,705.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.