Audio Fully Integrated Processor 2 Channel 30-CSP (3.24x2.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA333SML

DigiKey Part Number
STA333SML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA333SML
Description
IC FULLY INTEG PROCESSOR 30CSP
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel 30-CSP (3.24x2.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2S
Voltage - Supply
4.5V ~ 18V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
30-WFBGA, CSPBGA
Supplier Device Package
30-CSP (3.24x2.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.