
STA333IS | |
|---|---|
DigiKey Part Number | STA333IS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA333IS |
Description | IC FULLY INTEGRATED PROCESSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel |
Datasheet | Datasheet |
EDA/CAD Models | STA333IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | Direct Digital Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00433 | $5,021.65 |
| 10,000 | $0.98635 | $9,863.50 |

