Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
PowerSSO-36 Top Pad

STA333BW13TR

DigiKey Part Number
497-11458-2-ND - Tape & Reel (TR)
497-11458-1-ND - Cut Tape (CT)
497-11458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA333BW13TR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
STA333BW13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
4.5V ~ 21.5V
Operating Temperature
-20°C ~ 70°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.91900$29.19
25$2.68200$67.05
100$2.42170$242.17
250$2.29760$574.40
500$2.22278$1,111.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.52795$1,527.95
2,000$1.48983$2,979.66
3,000$1.47074$4,412.22
5,000$1.44960$7,248.00
Manufacturers Standard Package