
STA020DJTR | |
|---|---|
DigiKey Part Number | 497-11049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA020DJTR |
Description | IC AUDIO TRANSMITTER 24SO |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 1 Channel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STA020DJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Transmitter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 96kHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

