
STA015T$ | |
|---|---|
DigiKey Part Number | 497-2141-ND |
Manufacturer | |
Manufacturer Product Number | STA015T$ |
Description | IC AUDIO DECODER 44-TQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC Sound Cards, Players, Recorders 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | Sound Cards, Players, Recorders | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.4V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

