Audio Decoder IC Sound Cards, Players, Recorders 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Decoder IC Sound Cards, Players, Recorders 28-SO
2 SO

STA015$013TR

DigiKey Part Number
497-3940-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA015$013TR
Description
IC DECODER AUDIO MPEG2.5 28SOIC
Customer Reference
Detailed Description
Audio Decoder IC Sound Cards, Players, Recorders 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio Decoder
Applications
Sound Cards, Players, Recorders
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.4V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types