New Product
N-Channel 650 V 44A (Tc) 223W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8L65N065DM9

DigiKey Part Number
497-ST8L65N065DM9TR-ND - Tape & Reel (TR)
497-ST8L65N065DM9CT-ND - Cut Tape (CT)
497-ST8L65N065DM9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8L65N065DM9
Description
N-CHANNEL 650V 48MOHM TYP 44 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 44A (Tc) 223W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
223W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.81400$38.14
25$3.51640$87.91
100$3.18880$318.88
250$3.03264$758.16
500$2.93850$1,469.25
1,000$2.86102$2,861.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.76533$8,295.99
Manufacturers Standard Package