Parametric Equivalent

ST6G3238ETBR | |
|---|---|
DigiKey Part Number | ST6G3238ETBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST6G3238ETBR |
Description | IC XLTR VL BIDIR 25-UTFBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1, 3 Channel 52Mbps 25-uTFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1, 3 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 52Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-uTFBGA (3x3) | |
Base Product Number |


