SMP30-130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,416
Unit Price: $1.51000
Datasheet
130V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
DO-214 AC

SMP30-130

DigiKey Part Number
SMP30-130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP30-130
Description
THYRISTOR 130V 70A DO-214AC
Customer Reference
Detailed Description
130V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
176V
Voltage - Off State
130V
Current - Peak Pulse (8/20µs)
70 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
30pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes