
SM6T10CA | |
|---|---|
DigiKey Part Number | 497-7427-2-ND - Tape & Reel (TR) 497-7427-1-ND - Cut Tape (CT) 497-7427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T10CA |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.21900 | $21.90 |
| 500 | $0.19288 | $96.44 |
| 1,000 | $0.17293 | $172.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14800 | $370.00 |
| 5,000 | $0.11200 | $560.00 |
| 62,500 | $0.10825 | $6,765.62 |









