Similar



SCTWA40N120G2V | |
|---|---|
DigiKey Part Number | 497-SCTWA40N120G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA40N120G2V |
Description | DISCRETE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 278W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA40N120G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.9V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1233 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.83000 | $17.83 |
| 10 | $12.68000 | $126.80 |
| 100 | $9.77950 | $977.95 |
| 600 | $9.75000 | $5,850.00 |


