
MJD112T4 | |
|---|---|
DigiKey Part Number | 497-2462-2-ND - Tape & Reel (TR) 497-2462-1-ND - Cut Tape (CT) 497-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD112T4 |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 20 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61700 | $6.17 |
| 100 | $0.40240 | $40.24 |
| 500 | $0.31000 | $155.00 |
| 1,000 | $0.28021 | $280.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24796 | $619.90 |
| 5,000 | $0.22801 | $1,140.05 |
| 7,500 | $0.21785 | $1,633.88 |
| 12,500 | $0.20643 | $2,580.38 |
| 17,500 | $0.19967 | $3,494.22 |
| 25,000 | $0.19750 | $4,937.50 |


