MJB44H11T4-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 334
Unit Price: $2.05000
Datasheet

Similar


onsemi
In Stock: 3,271
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 853
Unit Price: $2.15000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

MJB44H11T4-A

DigiKey Part Number
497-15455-2-ND - Tape & Reel (TR)
497-15455-1-ND - Cut Tape (CT)
497-15455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJB44H11T4-A
Description
TRANS NPN 80V 10A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
MJB44H11T4-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
50 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.09300$10.93
100$0.73230$73.23
500$0.57774$288.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52799$527.99
2,000$0.48615$972.30
3,000$0.46484$1,394.52
5,000$0.44089$2,204.45
7,000$0.42700$2,989.00
Manufacturers Standard Package