M93C46-RDS6G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.38286
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 84
Unit Price: $0.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


Microchip Technology
In Stock: 4,637
Unit Price: $0.28000
Datasheet
EEPROM Memory IC 1Kbit Microwire 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C46-RDS6G

DigiKey Part Number
M93C46-RDS6G-ND
Manufacturer
Manufacturer Product Number
M93C46-RDS6G
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 1 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types