M93C46-MN6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 35,573
Unit Price: $0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 6,606
Unit Price: $0.25000
Datasheet

Direct


Microchip Technology
In Stock: 1,645
Unit Price: $0.29000
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: $0.63000
Datasheet

Similar


Microchip Technology
In Stock: 1,094
Unit Price: $0.33000
Datasheet

Similar


Microchip Technology
In Stock: 5,382
Unit Price: $0.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.32200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.32200
Datasheet

Similar


Microchip Technology
In Stock: 896
Unit Price: $0.41000
Datasheet

Similar


Microchip Technology
In Stock: 1,051
Unit Price: $0.33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.37800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.32200
Datasheet

Similar


Microchip Technology
In Stock: 351
Unit Price: $0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.41000
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C46-MN6

DigiKey Part Number
M93C46-MN6-ND
Manufacturer
Manufacturer Product Number
M93C46-MN6
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93C46-MN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types