Direct
Direct



M74HCT540B1R | |
|---|---|
DigiKey Part Number | 497-1914-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HCT540B1R |
Description | IC BUFFER INVERTING 5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HCT540B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |


