M74HC4017B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $1.03000
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4017B1R

DigiKey Part Number
497-1835-5-ND
Manufacturer
Manufacturer Product Number
M74HC4017B1R
Description
IC DECADE COUNTER 10BIT 16DIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4017B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
48 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes