
M74HC251B1R | |
|---|---|
DigiKey Part Number | 497-1807-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC251B1R |
Description | IC MULTIPLEXER 1 X 8:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC251B1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.47100 | $4.71 |
| 25 | $0.42320 | $10.58 |
| 100 | $0.37100 | $37.10 |
| 250 | $0.34612 | $86.53 |
| 500 | $0.33112 | $165.56 |
| 1,000 | $0.31876 | $318.76 |

