M41T81M6E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,104
Unit Price: $2.76000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T81M6E

DigiKey Part Number
497-2821-5-ND
Manufacturer
Manufacturer Product Number
M41T81M6E
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T81M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
100µA @ 2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types