Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CELT-4.1

DigiKey Part Number
497-LM4040CELT-4.1TR-ND - Tape & Reel (TR)
497-LM4040CELT-4.1CT-ND - Cut Tape (CT)
497-LM4040CELT-4.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CELT-4.1
Description
IC VREF SHUNT 4.096V SC70
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-323-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
25 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.54900$5.49
25$0.49400$12.35
100$0.43310$43.31
250$0.40396$100.99
500$0.38644$193.22
1,000$0.37200$372.00