
LIS3DHTR | |
|---|---|
DigiKey Part Number | 497-10613-2-ND - Tape & Reel (TR) 497-10613-1-ND - Cut Tape (CT) 497-10613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS3DHTR |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3DHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 83 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.5Hz ~ 625Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 5 | $1.52000 | $7.60 |
| 10 | $1.44600 | $14.46 |
| 25 | $1.35800 | $33.95 |
| 50 | $1.29820 | $64.91 |
| 100 | $1.24350 | $124.35 |
| 500 | $1.13348 | $566.74 |
| 1,000 | $1.09253 | $1,092.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02058 | $4,082.32 |
| 8,000 | $0.98902 | $7,912.16 |













