


LDL112PVR | |
|---|---|
DigiKey Part Number | 497-15418-2-ND - Tape & Reel (TR) 497-15418-1-ND - Cut Tape (CT) 497-15418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PVR |
Description | IC REG LINEAR POS ADJ 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 53dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.38760 | $9.69 |
| 100 | $0.33820 | $33.82 |
| 250 | $0.31460 | $78.65 |
| 500 | $0.30036 | $150.18 |
| 1,000 | $0.28867 | $288.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27422 | $822.66 |
| 6,000 | $0.26715 | $1,602.90 |
| 9,000 | $0.26360 | $2,372.40 |
| 15,000 | $0.25968 | $3,895.20 |
| 21,000 | $0.25738 | $5,404.98 |
| 30,000 | $0.25518 | $7,655.40 |

