


LDK320AM15R | |
|---|---|
DigiKey Part Number | 497-17771-2-ND - Tape & Reel (TR) 497-17771-1-ND - Cut Tape (CT) 497-17771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK320AM15R |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK320AM15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 88dB ~ 48dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43900 | $4.39 |
| 25 | $0.39320 | $9.83 |
| 100 | $0.34310 | $34.31 |
| 250 | $0.31920 | $79.80 |
| 500 | $0.30480 | $152.40 |
| 1,000 | $0.29296 | $292.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16809 | $504.27 |
| 6,000 | $0.16337 | $980.22 |
| 9,000 | $0.16100 | $1,449.00 |
| 15,000 | $0.15838 | $2,375.70 |
| 21,000 | $0.15684 | $3,293.64 |
| 30,000 | $0.15537 | $4,661.10 |

