M74HC590RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,176
Unit Price: $0.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,010
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 2,408
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,225
Unit Price: $0.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,218
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,938
Unit Price: $0.83000
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC590RM13TR

DigiKey Part Number
497-6463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC590RM13TR
Description
IC BINARY COUNTER 8-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
-
Count Rate
61 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes