


L99DZ70XP | |
|---|---|
DigiKey Part Number | 497-11045-5-ND |
Manufacturer | |
Manufacturer Product Number | L99DZ70XP |
Description | IC DOOR ACTUATOR DVR POWERSSO36 |
Customer Reference | |
Detailed Description | Door Actuator PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ70XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Door Actuator | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |

