
L9930PD | |
|---|---|
DigiKey Part Number | L9930PD-ND |
Manufacturer | |
Manufacturer Product Number | L9930PD |
Description | IC MOTOR DRIVER 8V-18V 20POWERSO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PowerSO-20 |
EDA/CAD Models | L9930PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerSOIC (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |

