Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9700D013TR

DigiKey Part Number
497-3372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9700D013TR
Description
TVS DEVICE MIXED 8SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
6
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types