L79L12ACZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,781
Unit Price: $0.75000
Datasheet

Similar


onsemi
In Stock: 4,961
Unit Price: $0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29,408
Unit Price: $1.20000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,826
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 35,813
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 5,812
Unit Price: $0.43000
Datasheet

Similar


onsemi
In Stock: 2,698
Unit Price: $0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,916
Unit Price: $0.46000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L12ACZ

DigiKey Part Number
497-1013-ND
Manufacturer
Manufacturer Product Number
L79L12ACZ
Description
IC REG LINEAR -12V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types