
L6599N | |
|---|---|
DigiKey Part Number | 497-5723-ND |
Manufacturer | |
Manufacturer Product Number | L6599N |
Description | IC RESONANT CONVERTR CTRLR 16DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6599N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.85V ~ 16V | |
Current - Supply | 3.5 mA | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |



