
L6599EDTR | |
|---|---|
DigiKey Part Number | L6599EDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6599EDTR |
Description | IC RESONANT CONV CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.85V ~ 16V | |
Current - Supply | 3.5 mA | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

