Power Supply Controller Resonant Converter Controller 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6599AN

DigiKey Part Number
497-8547-5-ND
Manufacturer
Manufacturer Product Number
L6599AN
Description
IC RESONANT CONVERTR CTRLR 16DIP
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
L6599AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-
Voltage - Supply
8.85V ~ 16V
Current - Supply
3.5 mA
Operating Temperature
0°C ~ 105°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.