
L6388 | |
|---|---|
DigiKey Part Number | 497-5358-5-ND |
Manufacturer | |
Manufacturer Product Number | L6388 |
Description | IC GATE DRVR HALF-BRIDG 8MINIDIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-Mini DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.1V, 1.8V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |

