Standard (General Purpose) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L272D013TR

DigiKey Part Number
497-8854-2-ND - Tape & Reel (TR)
497-8854-1-ND - Cut Tape (CT)
497-8854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L272D013TR
Description
IC OPAMP GP 2 CIRCUIT 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L272D013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
300 nA
Voltage - Input Offset
15 mV
Current - Supply
8mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,662
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.09000$3.09
10$2.31500$23.15
25$2.12160$53.04
100$1.90820$190.82
250$1.80660$451.65
500$1.74532$872.66
1,000$1.69489$1,694.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.64166$4,104.15
5,000$1.60958$8,047.90
Manufacturers Standard Package